Part Details for RK73H2AGTEB6041F by KOA Speer Electronics Inc
Overview of RK73H2AGTEB6041F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTEB6041F
RK73H2AGTEB6041F CAD Models
RK73H2AGTEB6041F Part Data Attributes
|
RK73H2AGTEB6041F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTEB6041F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTEB6041F
This table gives cross-reference parts and alternative options found for RK73H2AGTEB6041F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTEB6041F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-6041-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGTEB6041F vs FCF05FW-6041-W |
PWR10F6041TEW | Fixed Resistor, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AGTEB6041F vs PWR10F6041TEW |
CR0805AFX-6041EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2AGTEB6041F vs CR0805AFX-6041EAS |
TSR6GTF6041V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2AGTEB6041F vs TSR6GTF6041V |
AR0805FR-076K04 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2AGTEB6041F vs AR0805FR-076K04 |
MC0805-6041-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AGTEB6041F vs MC0805-6041-FB |
RC0805FR-106K04 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AGTEB6041F vs RC0805FR-106K04 |
NMCR0805FG6K04 | RES,SMT,THICK FILM,6.04K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2AGTEB6041F vs NMCR0805FG6K04 |
RMC1/10K6041FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2AGTEB6041F vs RMC1/10K6041FBA |
RMEF0805FT6K04 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AGTEB6041F vs RMEF0805FT6K04 |