Part Details for RK73H2AGTPD1601F by KOA Speer Electronics Inc
Overview of RK73H2AGTPD1601F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTPD1601F
RK73H2AGTPD1601F CAD Models
RK73H2AGTPD1601F Part Data Attributes:
|
RK73H2AGTPD1601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTPD1601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTPD1601F
This table gives cross-reference parts and alternative options found for RK73H2AGTPD1601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTPD1601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10FT162 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2AGTPD1601F vs RMS10FT162 |
RC0805FR-071K6P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTPD1601F vs RC0805FR-071K6P |
RMC1/10K1601FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2AGTPD1601F vs RMC1/10K1601FBA |
232273481602 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTPD1601F vs 232273481602 |
232273411602L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2AGTPD1601F vs 232273411602L |
RM10FBN1601 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | RK73H2AGTPD1601F vs RM10FBN1601 |
CRCW08051601FRT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AGTPD1601F vs CRCW08051601FRT5 |
RC0805FR-101K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AGTPD1601F vs RC0805FR-101K6 |
232273461602 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTPD1601F vs 232273461602 |
WR08X1601FTLJ | Fixed Resistor, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AGTPD1601F vs WR08X1601FTLJ |