Part Details for RK73H2ATTDB47R0F by KOA Speer Electronics Inc
Overview of RK73H2ATTDB47R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTDB47R0F
RK73H2ATTDB47R0F CAD Models
RK73H2ATTDB47R0F Part Data Attributes:
|
RK73H2ATTDB47R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDB47R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDB47R0F
This table gives cross-reference parts and alternative options found for RK73H2ATTDB47R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDB47R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0547R0FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ATTDB47R0F vs RTT0547R0FP3 |
NMCR0805FJ47R0 | RES,SMT,THICK FILM,47 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ATTDB47R0F vs NMCR0805FJ47R0 |
CR0805-FX-47R0EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTDB47R0F vs CR0805-FX-47R0EPF |
NMCT0805FG47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RK73H2ATTDB47R0F vs NMCT0805FG47R0 |
232273474709 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTDB47R0F vs 232273474709 |
RK73H2ARTTPD47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTDB47R0F vs RK73H2ARTTPD47R0F |
CRCW080547R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2ATTDB47R0F vs CRCW080547R0FKTABC |
RS-05K470FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RK73H2ATTDB47R0F vs RS-05K470FC |
CR0805AFX-47R0EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTDB47R0F vs CR0805AFX-47R0EAS |
9C08052A47R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2ATTDB47R0F vs 9C08052A47R0FKPF3 |