Part Details for RK73H2AXBK56R0F by KOA Speer Electronics Inc
Overview of RK73H2AXBK56R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXBK56R0F
RK73H2AXBK56R0F CAD Models
RK73H2AXBK56R0F Part Data Attributes
|
RK73H2AXBK56R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXBK56R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXBK56R0F
This table gives cross-reference parts and alternative options found for RK73H2AXBK56R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXBK56R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA080556R0FKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AXBK56R0F vs RCA080556R0FKEAAP |
9C08052A56R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2AXBK56R0F vs 9C08052A56R0FKAFT |
RTT0556R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AXBK56R0F vs RTT0556R0FBA |
RK73H2ARTTDB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXBK56R0F vs RK73H2ARTTDB56R0F |
BCTS000805-56R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2AXBK56R0F vs BCTS000805-56R0FTP |
9C08052A56R0FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RK73H2AXBK56R0F vs 9C08052A56R0FKPFT |
RK73H2ALTDB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXBK56R0F vs RK73H2ALTDB56R0F |
NMCT0805FT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RK73H2AXBK56R0F vs NMCT0805FT56R0 |
RK73H2ATTDB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXBK56R0F vs RK73H2ATTDB56R0F |
WR08X56R0FTLJ | Fixed Resistor, 0.125W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AXBK56R0F vs WR08X56R0FTLJ |