Part Details for RK73H2AXTE4642F by KOA Speer Electronics Inc
Overview of RK73H2AXTE4642F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTE4642F
RK73H2AXTE4642F CAD Models
RK73H2AXTE4642F Part Data Attributes:
|
RK73H2AXTE4642F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTE4642F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTE4642F
This table gives cross-reference parts and alternative options found for RK73H2AXTE4642F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTE4642F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB4642F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXTE4642F vs RK73H2ATTEB4642F |
CRS0805-8W-4642FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2AXTE4642F vs CRS0805-8W-4642FT |
MC08054642FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AXTE4642F vs MC08054642FT |
FCF05FS-4642-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AXTE4642F vs FCF05FS-4642-W |
CRCW080510046K41%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2AXTE4642F vs CRCW080510046K41%RT6 |
RMNW20K4642FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RK73H2AXTE4642F vs RMNW20K4642FTP |
RMC080546K41% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RK73H2AXTE4642F vs RMC080546K41% |
RK73H2AXBK4642F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXTE4642F vs RK73H2AXBK4642F |
9C08052A4642FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2AXTE4642F vs 9C08052A4642FKPF4 |
RMC1/10K4642FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2AXTE4642F vs RMC1/10K4642FBA |