Part Details for RK73H2AXTED2700F by KOA Speer Electronics Inc
Overview of RK73H2AXTED2700F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTED2700F
RK73H2AXTED2700F CAD Models
RK73H2AXTED2700F Part Data Attributes:
|
RK73H2AXTED2700F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTED2700F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTED2700F
This table gives cross-reference parts and alternative options found for RK73H2AXTED2700F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTED2700F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-07270RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXTED2700F vs RC0805FR-07270RP |
BCTS000805-270RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2AXTED2700F vs BCTS000805-270RFTP |
RC0805FR-13270R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AXTED2700F vs RC0805FR-13270R |
9C08052A2700FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2AXTED2700F vs 9C08052A2700FKPF3 |
NMCR0805FT270R | RES,SMT,THICK FILM,270 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2AXTED2700F vs NMCR0805FT270R |
RK73H2ATTDB2700F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXTED2700F vs RK73H2ATTDB2700F |
AR0805FR-07270R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2AXTED2700F vs AR0805FR-07270R |
RMC1/10K2700FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2AXTED2700F vs RMC1/10K2700FBA |
232273462701 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXTED2700F vs 232273462701 |
CRCW0805270RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AXTED2700F vs CRCW0805270RFKEBC |