Part Details for RK73H2BGBK1501F by KOA Speer Electronics Inc
Overview of RK73H2BGBK1501F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBK1501F
RK73H2BGBK1501F CAD Models
RK73H2BGBK1501F Part Data Attributes:
|
RK73H2BGBK1501F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBK1501F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBK1501F
This table gives cross-reference parts and alternative options found for RK73H2BGBK1501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBK1501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-131K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BGBK1501F vs RC1206FR-131K5 |
MR12X1501FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BGBK1501F vs MR12X1501FTL |
CRCW12061K50FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BGBK1501F vs CRCW12061K50FKTABC |
FCF06FV-1501 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BGBK1501F vs FCF06FV-1501 |
NMCR1206FJ1K50 | RES,SMT,THICK FILM,1.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BGBK1501F vs NMCR1206FJ1K50 |
HQ06S4F1501TCE | Fixed Resistor, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BGBK1501F vs HQ06S4F1501TCE |
232272461502 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BGBK1501F vs 232272461502 |
PWR12F1501TEO | Fixed Resistor, 0.3333W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BGBK1501F vs PWR12F1501TEO |
RMGW32K1501FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BGBK1501F vs RMGW32K1501FB |
MC1206-1501-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1500ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BGBK1501F vs MC1206-1501-FB |