Part Details for RK73H2BLTEB1690F by KOA Speer Electronics Inc
Overview of RK73H2BLTEB1690F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB1690F
RK73H2BLTEB1690F CAD Models
RK73H2BLTEB1690F Part Data Attributes
|
RK73H2BLTEB1690F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB1690F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB1690F
This table gives cross-reference parts and alternative options found for RK73H2BLTEB1690F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB1690F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1690-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTEB1690F vs MC1206-1690-FB101Q |
FCF06FV-1690 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTEB1690F vs FCF06FV-1690 |
RMS12R-169R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BLTEB1690F vs RMS12R-169R-F |
RMAW32K1690FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BLTEB1690F vs RMAW32K1690FB |
CRGCQ1206F169R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BLTEB1690F vs CRGCQ1206F169R |
CRCW1206169RFKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BLTEB1690F vs CRCW1206169RFKTCBC |
HQ06S4F1690TCE | Fixed Resistor, 0.25W, 169ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTEB1690F vs HQ06S4F1690TCE |
RCS3216F1690CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BLTEB1690F vs RCS3216F1690CS |
CR321690FV | Fixed Resistor, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BLTEB1690F vs CR321690FV |
RMGW32K1690FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTEB1690F vs RMGW32K1690FB |