Part Details for RK73H2BLTEB6812F by KOA Speer Electronics Inc
Overview of RK73H2BLTEB6812F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTEB6812F
RK73H2BLTEB6812F CAD Models
RK73H2BLTEB6812F Part Data Attributes
|
RK73H2BLTEB6812F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTEB6812F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTEB6812F
This table gives cross-reference parts and alternative options found for RK73H2BLTEB6812F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTEB6812F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FHF--68K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTEB6812F vs CR-06FHF--68K1 |
9C12063A6812FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLTEB6812F vs 9C12063A6812FKPF3 |
RMC32K6812FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTEB6812F vs RMC32K6812FB |
CR32-6812-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BLTEB6812F vs CR32-6812-FL |
WCR1206LF-6812-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BLTEB6812F vs WCR1206LF-6812-F-P-LT |
RK73H2BXTED6812F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTEB6812F vs RK73H2BXTED6812F |
FCF06FS-6812 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTEB6812F vs FCF06FS-6812 |
FCF06FS-6812-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTEB6812F vs FCF06FS-6812-W |
RS-06K6812FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BLTEB6812F vs RS-06K6812FT |
FCF06FV-6812-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTEB6812F vs FCF06FV-6812-W |