Part Details for RK73H2BRTBK1333F by KOA Speer Electronics Inc
Overview of RK73H2BRTBK1333F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK1333F
RK73H2BRTBK1333F CAD Models
RK73H2BRTBK1333F Part Data Attributes
|
RK73H2BRTBK1333F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK1333F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK1333F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK1333F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK1333F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206FR-07133K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTBK1333F vs AR1206FR-07133K |
1206W4F1333T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTBK1333F vs 1206W4F1333T5E |
CR32-1333-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BRTBK1333F vs CR32-1333-FK |
RMGW32K1333FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTBK1333F vs RMGW32K1333FTP |
MC1206-1333-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK1333F vs MC1206-1333-FB101Q |
RMF12FT1333 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BRTBK1333F vs RMF12FT1333 |
CR1206T100V133K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Precision Resistive Products Inc | RK73H2BRTBK1333F vs CR1206T100V133K+/-1% |
RK73H2BXTE1333F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK1333F vs RK73H2BXTE1333F |
NRCL12F1333TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BRTBK1333F vs NRCL12F1333TR13F |
MC1206-1333-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTBK1333F vs MC1206-1333-FB101W |