Part Details for RK73H2BRTBK1601F by KOA Speer Electronics Inc
Overview of RK73H2BRTBK1601F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK1601F
RK73H2BRTBK1601F CAD Models
RK73H2BRTBK1601F Part Data Attributes
|
RK73H2BRTBK1601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK1601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK1601F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK1601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK1601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206FT1K60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BRTBK1601F vs RMEF1206FT1K60 |
RMS12FT162 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BRTBK1601F vs RMS12FT162 |
CRCW12061K60FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTBK1601F vs CRCW12061K60FKEAC |
RC1206FR-101K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTBK1601F vs RC1206FR-101K6 |
MR12X1601FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTBK1601F vs MR12X1601FTL |
RMNW32K162FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BRTBK1601F vs RMNW32K162FTP |
RK73H2BXTDD1601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTBK1601F vs RK73H2BXTDD1601F |
RCG12061K60FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTBK1601F vs RCG12061K60FKEB |
CRCW12061K60FKTI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTBK1601F vs CRCW12061K60FKTI |
ERJP08E1601V | RES,SMT,THICK FILM,1.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BRTBK1601F vs ERJP08E1601V |