Part Details for RK73H2BRTBK4871F by KOA Speer Electronics Inc
Overview of RK73H2BRTBK4871F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTBK4871F
RK73H2BRTBK4871F CAD Models
RK73H2BRTBK4871F Part Data Attributes:
|
RK73H2BRTBK4871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTBK4871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTBK4871F
This table gives cross-reference parts and alternative options found for RK73H2BRTBK4871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTBK4871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FW-4871-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTBK4871F vs FCF06FW-4871-W |
FCF06FT-4871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTBK4871F vs FCF06FT-4871 |
RK73H2BXTE4871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTBK4871F vs RK73H2BXTE4871F |
MC1206P-4871-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK4871F vs MC1206P-4871-FT101Q |
MC12064871FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTBK4871F vs MC12064871FB |
CR32-4871-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BRTBK4871F vs CR32-4871-FK |
RM12R-4K87-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BRTBK4871F vs RM12R-4K87-F |
CR-06FPF--4K87 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTBK4871F vs CR-06FPF--4K87 |
CR1206AFX-4871EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BRTBK4871F vs CR1206AFX-4871EAS |
RK73H2BGBK4871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTBK4871F vs RK73H2BGBK4871F |