Part Details for RK73H2BRTTDD75R0F by KOA Speer Electronics Inc
Overview of RK73H2BRTTDD75R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDD75R0F
RK73H2BRTTDD75R0F CAD Models
RK73H2BRTTDD75R0F Part Data Attributes
|
RK73H2BRTTDD75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDD75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDD75R0F
This table gives cross-reference parts and alternative options found for RK73H2BRTTDD75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDD75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTD75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTDD75R0F vs RK73H2BRTTD75R0F |
MCPWR06FTEO0750 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SPC Multicomp | RK73H2BRTTDD75R0F vs MCPWR06FTEO0750 |
MR12X75R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTDD75R0F vs MR12X75R0FGL |
FCF06FV-75R0-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTDD75R0F vs FCF06FV-75R0-W |
MC1206-75R0-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTDD75R0F vs MC1206-75R0-FTQ |
RK73H2BRTTE75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTDD75R0F vs RK73H2BRTTE75R0F |
CR1206F75RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BRTTDD75R0F vs CR1206F75RD50 |
RMC-1875R0FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BRTTDD75R0F vs RMC-1875R0FR |
RMC1206751% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BRTTDD75R0F vs RMC1206751% |
CR-06FL7---75R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BRTTDD75R0F vs CR-06FL7---75R- |