Part Details for RK73H2BTTD17R8F by KOA Speer Electronics Inc
Overview of RK73H2BTTD17R8F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD17R8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1779
|
Newark | Res, 17R8, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD17R8F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD17R8FCT-ND
|
DigiKey | RES 17.8 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4975 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD17R8F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 17.8ohms 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Bristol Electronics | 1966 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 17.8 ohm, SURFACE MOUNT, 1206 | 10000 |
|
$0.0062 / $0.0328 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 17.8 ohm, SURFACE MOUNT, 1206 | 1572 |
|
$0.0170 / $0.0510 | Buy Now |
DISTI #
RK73H2BTTD17R8F
|
TTI | Thick Film Resistors - SMD 1/4watts 17.8ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0065 / $0.0084 | Buy Now |
Part Details for RK73H2BTTD17R8F
RK73H2BTTD17R8F CAD Models
RK73H2BTTD17R8F Part Data Attributes
|
RK73H2BTTD17R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD17R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD17R8F
This table gives cross-reference parts and alternative options found for RK73H2BTTD17R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD17R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F17R8P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD17R8F vs CR1206F17R8P10 |
MC1206-17R8-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD17R8F vs MC1206-17R8-FB101W |
NMCR1206FT17R8 | RES,SMT,THICK FILM,17.8 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD17R8F vs NMCR1206FT17R8 |
NMCR1206FG17R8 | RES,SMT,THICK FILM,17.8 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD17R8F vs NMCR1206FG17R8 |
RCG120610017R81%EA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTD17R8F vs RCG120610017R81%EA |
WR12X17R8FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTD17R8F vs WR12X17R8FBL |
MR12X17R8FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD17R8F vs MR12X17R8FQL |
MC1206P-17R8-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD17R8F vs MC1206P-17R8-FT101 |
MC1206-17R8-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD17R8F vs MC1206-17R8-FB |
RK73H2BRTTE17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD17R8F vs RK73H2BRTTE17R8F |