Part Details for RK73H2BTTD4871F by KOA Speer Electronics Inc
Overview of RK73H2BTTD4871F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD4871F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2007
|
Newark | Res, 4K87, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD4871F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD4871FCT-ND
|
DigiKey | RES 4.87K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4871F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 4.87Kohms 1% RoHS: Compliant | 9101 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06806181
|
Arrow Electronics | Res Thick Film 1206 4.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1818 Container: Cut Strips | Americas - 2777 |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 3980 |
|
RFQ | ||
|
Bristol Electronics | 8822 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 4.87K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3184 |
|
$0.0105 / $0.0315 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.87K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 7627 |
|
$0.0114 / $0.0570 | Buy Now |
DISTI #
RK73H2BTTD4871F
|
TTI | Thick Film Resistors - SMD 1/4watt 4.87Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0055 | Buy Now |
Part Details for RK73H2BTTD4871F
RK73H2BTTD4871F CAD Models
RK73H2BTTD4871F Part Data Attributes
|
RK73H2BTTD4871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD4871F
This table gives cross-reference parts and alternative options found for RK73H2BTTD4871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-FX-4871EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD4871F vs CR1206-FX-4871EPF |
WR12X4871FDLV | Fixed Resistor, 0.25W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD4871F vs WR12X4871FDLV |
RMNW32K4871FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD4871F vs RMNW32K4871FB |
D2512068B4871FBN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD4871F vs D2512068B4871FBN |
FCF06FS-4871-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD4871F vs FCF06FS-4871-W |
CRCW12064K87FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD4871F vs CRCW12064K87FKEBC |
CRGCQ1206F4K87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BTTD4871F vs CRGCQ1206F4K87 |
RK73H2BGBK4871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD4871F vs RK73H2BGBK4871F |
RMCS1/84.87K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD4871F vs RMCS1/84.87K1%A |
MC1206P-4871-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD4871F vs MC1206P-4871-FT101W |