Part Details for RK73H2BTTDB1601F by KOA Speer Electronics Inc
Overview of RK73H2BTTDB1601F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDB1601F
RK73H2BTTDB1601F CAD Models
RK73H2BTTDB1601F Part Data Attributes
|
RK73H2BTTDB1601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDB1601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDB1601F
This table gives cross-reference parts and alternative options found for RK73H2BTTDB1601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDB1601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-101K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDB1601F vs RC1206FR-101K6 |
MR12X1601FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTDB1601F vs MR12X1601FQL |
MR12X1601FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTDB1601F vs MR12X1601FTL |
9C12063A1601FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTDB1601F vs 9C12063A1601FKPF4 |
CRCW12061K60FKTI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTDB1601F vs CRCW12061K60FKTI |
RC1206FK-071K6L | Fixed Resistor, | YAGEO Corporation | RK73H2BTTDB1601F vs RC1206FK-071K6L |
MR12X1601FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTDB1601F vs MR12X1601FBL |
NRCS12F1601TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTDB1601F vs NRCS12F1601TRF |
MCPWR06FTEO1601N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BTTDB1601F vs MCPWR06FTEO1601N |
ERJP08E1601V | RES,SMT,THICK FILM,1.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTDB1601F vs ERJP08E1601V |