Part Details for RK73H2BTTED15R8F by KOA Speer Electronics Inc
Overview of RK73H2BTTED15R8F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTED15R8F
RK73H2BTTED15R8F CAD Models
RK73H2BTTED15R8F Part Data Attributes
|
RK73H2BTTED15R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTED15R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTED15R8F
This table gives cross-reference parts and alternative options found for RK73H2BTTED15R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTED15R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F15R8-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTED15R8F vs RC1206F15R8-07-T70 |
RK73H2BLTDB15R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTED15R8F vs RK73H2BLTDB15R8F |
FCF06FV-15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTED15R8F vs FCF06FV-15R8 |
CR32-15R8FB | Fixed Resistor, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTED15R8F vs CR32-15R8FB |
RMEF1206FT15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTED15R8F vs RMEF1206FT15R8 |
RK73H2BLTEB15R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTED15R8F vs RK73H2BLTEB15R8F |
RMF12FT15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTED15R8F vs RMF12FT15R8 |
RMCS1/815.81%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTED15R8F vs RMCS1/815.81%A |
D2512060B1589FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTED15R8F vs D2512060B1589FB5 |
CR-06FLB--15R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTED15R8F vs CR-06FLB--15R8 |