Part Details for RK73H2BXTD1372F by KOA Speer Electronics Inc
Overview of RK73H2BXTD1372F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD1372F
RK73H2BXTD1372F CAD Models
RK73H2BXTD1372F Part Data Attributes:
|
RK73H2BXTD1372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD1372F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD1372F
This table gives cross-reference parts and alternative options found for RK73H2BXTD1372F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD1372F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW32K1372FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BXTD1372F vs RMAW32K1372FB |
RK73H2BRTTEB1372F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD1372F vs RK73H2BRTTEB1372F |
CR-06FL7--13K7- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BXTD1372F vs CR-06FL7--13K7- |
MC1206-1372-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTD1372F vs MC1206-1372-FT101W |
232272911373L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTD1372F vs 232272911373L |
MR12X1372FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTD1372F vs MR12X1372FGL |
FWF06FW-1372 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTD1372F vs FWF06FW-1372 |
ERJP08E1372V | RES,SMT,THICK FILM,13.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BXTD1372F vs ERJP08E1372V |
CRCW120613K7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTD1372F vs CRCW120613K7FKEBC |
NMCR1206FG13K7 | RES,SMT,THICK FILM,13.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BXTD1372F vs NMCR1206FG13K7 |