Part Details for RK73H2BXTD3401F by KOA Speer Electronics Inc
Overview of RK73H2BXTD3401F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD3401F
RK73H2BXTD3401F CAD Models
RK73H2BXTD3401F Part Data Attributes:
|
RK73H2BXTD3401F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD3401F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD3401F
This table gives cross-reference parts and alternative options found for RK73H2BXTD3401F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD3401F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206-3K40FA | Fixed Resistor, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BXTD3401F vs WCR1206-3K40FA |
RMNW32K3401FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTD3401F vs RMNW32K3401FB |
RC1206F3401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BXTD3401F vs RC1206F3401 |
NMCR1206FJ3K40 | RES,SMT,THICK FILM,3.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BXTD3401F vs NMCR1206FJ3K40 |
RMC12063K41% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BXTD3401F vs RMC12063K41% |
SG73P2BTTDD3401F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTD3401F vs SG73P2BTTDD3401F |
RC1206FK-073K4L | Fixed Resistor, | YAGEO Corporation | RK73H2BXTD3401F vs RC1206FK-073K4L |
SR1206FR-073K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTD3401F vs SR1206FR-073K4L |
RK73H2BTTEB3401F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD3401F vs RK73H2BTTEB3401F |
RC1206FR-073K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTD3401F vs RC1206FR-073K4 |