Part Details for RK73H2BXTD4641F by KOA Speer Electronics Inc
Overview of RK73H2BXTD4641F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD4641F
RK73H2BXTD4641F CAD Models
RK73H2BXTD4641F Part Data Attributes:
|
RK73H2BXTD4641F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD4641F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD4641F
This table gives cross-reference parts and alternative options found for RK73H2BXTD4641F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD4641F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F4641-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BXTD4641F vs RC1206F4641-07-T70 |
RC1206FR-134K64P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTD4641F vs RC1206FR-134K64P |
CR-06FPF--4K64 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTD4641F vs CR-06FPF--4K64 |
CRCW12064K64FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTD4641F vs CRCW12064K64FKEAC |
MC1206-4641-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTD4641F vs MC1206-4641-FT101Q |
RK73H2BTTEB4641F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD4641F vs RK73H2BTTEB4641F |
RMGW32K4641FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTD4641F vs RMGW32K4641FB |
RS-06K4641FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BXTD4641F vs RS-06K4641FC |
TSR8GF4641V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BXTD4641F vs TSR8GF4641V |
FCF06FW-4641-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTD4641F vs FCF06FW-4641-W |