Part Details for RK73H2BXTE1050F by KOA Speer Electronics Inc
Overview of RK73H2BXTE1050F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTE1050F
RK73H2BXTE1050F CAD Models
RK73H2BXTE1050F Part Data Attributes
|
RK73H2BXTE1050F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTE1050F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTE1050F
This table gives cross-reference parts and alternative options found for RK73H2BXTE1050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTE1050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12F1050CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTE1050F vs RM12F1050CTDK |
MC1206P-1050-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTE1050F vs MC1206P-1050-FB101Q |
RMCS1/81051%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTE1050F vs RMCS1/81051%R |
MC1206-1050-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTE1050F vs MC1206-1050-FT |
232272911051 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 105ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTE1050F vs 232272911051 |
D2512060B1050FBN | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 105ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTE1050F vs D2512060B1050FBN |
232272471051 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTE1050F vs 232272471051 |
FCF06FT-1050-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTE1050F vs FCF06FT-1050-W |
MR12X1050FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTE1050F vs MR12X1050FBL |
CRGCQ1206F105R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BXTE1050F vs CRGCQ1206F105R |