Part Details for RK73H2BXTE5110F by KOA Speer Electronics Inc
Overview of RK73H2BXTE5110F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTE5110F
RK73H2BXTE5110F CAD Models
RK73H2BXTE5110F Part Data Attributes:
|
RK73H2BXTE5110F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTE5110F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTE5110F
This table gives cross-reference parts and alternative options found for RK73H2BXTE5110F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTE5110F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BTTDD5110F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTE5110F vs SG73P2BTTDD5110F |
CR1206-FX-5110EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BXTE5110F vs CR1206-FX-5110EPF |
CR-06FHF--511R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTE5110F vs CR-06FHF--511R |
1206W4F5110T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTE5110F vs 1206W4F5110T5E |
RC1206FR-13511R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTE5110F vs RC1206FR-13511R |
RK73H2BLBK5110F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTE5110F vs RK73H2BLBK5110F |
MC1206-5110-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTE5110F vs MC1206-5110-FB |
232272465111 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTE5110F vs 232272465111 |
RK73H2BXTED5110F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTE5110F vs RK73H2BXTED5110F |
FCF06FV-5110 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTE5110F vs FCF06FV-5110 |