Part Details for RK73H2EGBK2800F by KOA Speer Electronics Inc
Overview of RK73H2EGBK2800F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EGBK2800F
RK73H2EGBK2800F CAD Models
RK73H2EGBK2800F Part Data Attributes
|
RK73H2EGBK2800F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EGBK2800F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EGBK2800F
This table gives cross-reference parts and alternative options found for RK73H2EGBK2800F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EGBK2800F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FP6--280R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2EGBK2800F vs CR-10FP6--280R |
MR10X2800FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2EGBK2800F vs MR10X2800FQL |
WF10P2800FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2EGBK2800F vs WF10P2800FTL |
1210W2F2800T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2EGBK2800F vs 1210W2F2800T5E |
BCTS001210-280RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2EGBK2800F vs BCTS001210-280RFTP |
RM14F2800CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2EGBK2800F vs RM14F2800CT |
RK73H2ETTD2800F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EGBK2800F vs RK73H2ETTD2800F |
AF1210FR-13280RL | Fixed Resistor, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | RK73H2EGBK2800F vs AF1210FR-13280RL |
CRB32TR2800F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2EGBK2800F vs CRB32TR2800F |
RK73H2ETTE2800F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EGBK2800F vs RK73H2ETTE2800F |