Part Details for RK73H2ETTDB1910F by KOA Speer Electronics Inc
Overview of RK73H2ETTDB1910F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDB1910F
RK73H2ETTDB1910F CAD Models
RK73H2ETTDB1910F Part Data Attributes
|
RK73H2ETTDB1910F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDB1910F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDB1910F
This table gives cross-reference parts and alternative options found for RK73H2ETTDB1910F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDB1910F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210AFX-1910ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTDB1910F vs CRS1210AFX-1910ELF |
CLF1210191R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTDB1910F vs CLF1210191R1%100PPM/KKB8 |
RTT121910FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTDB1910F vs RTT121910FP2 |
RC1210FR-13191RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDB1910F vs RC1210FR-13191RP |
SR1210FR-07191RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDB1910F vs SR1210FR-07191RL |
WR10X1910FDLV | Fixed Resistor, 0.5W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ETTDB1910F vs WR10X1910FDLV |
RK73H2ERTTDD1910F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB1910F vs RK73H2ERTTDD1910F |
RK73H2ETTEB1910F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTDB1910F vs RK73H2ETTEB1910F |
AC1210FR-10191RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDB1910F vs AC1210FR-10191RL |
CLF1210191R1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTDB1910F vs CLF1210191R1%100PPM/KKB16 |