Part Details for RK73H3ATTE17R8F by KOA Speer Electronics Inc
Overview of RK73H3ATTE17R8F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE17R8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2302
|
Newark | Res, 17R8, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE17R8F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.0560 | Buy Now |
DISTI #
2019-RK73H3ATTE17R8FCT-ND
|
DigiKey | RES 17.8 OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11350 In Stock |
|
$0.0439 / $0.3900 | Buy Now |
DISTI #
660-RK73H3ATTE17R8F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 17.8ohms 1% RoHS: Compliant | 4336 |
|
$0.0500 / $0.3900 | Buy Now |
DISTI #
V72:2272_06815627
|
Arrow Electronics | Res Thick Film 2512 17.8 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1453 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2405 Container: Cut Strips | Americas - 3000 |
|
$0.0439 / $0.0688 | Buy Now |
DISTI #
79007551
|
Verical | Res Thick Film 2512 17.8 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1453 Package Multiple: 1 Date Code: 2405 | Americas - 3000 |
|
$0.0439 / $0.0688 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
DISTI #
RK73H3ATTE17R8F
|
TTI | Thick Film Resistors - SMD 1watts 17.8ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0560 | Buy Now |
Part Details for RK73H3ATTE17R8F
RK73H3ATTE17R8F CAD Models
RK73H3ATTE17R8F Part Data Attributes
|
RK73H3ATTE17R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE17R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE17R8F
This table gives cross-reference parts and alternative options found for RK73H3ATTE17R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE17R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K17R8FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE17R8F vs RC12K17R8FCG |
CR2512F17R8E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ATTE17R8F vs CR2512F17R8E04 |
CR2512-1W-17R8FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTE17R8F vs CR2512-1W-17R8FT-13 |
RK73H3ALTED17R8F | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE17R8F vs RK73H3ALTED17R8F |
RK73HW3ATTED17R8F | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE17R8F vs RK73HW3ATTED17R8F |
RK73H3ATTED17R8F | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE17R8F vs RK73H3ATTED17R8F |
CR2512-1W-17R8FPT | Fixed Resistor, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73H3ATTE17R8F vs CR2512-1W-17R8FPT |
RC12K17R8FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE17R8F vs RC12K17R8FTG |
RTT2517R8FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE17R8F vs RTT2517R8FE2 |
RC12K17R8FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE17R8F vs RC12K17R8FBG |