Part Details for RK73HW2HRTBK5101D by KOA Speer Electronics Inc
Overview of RK73HW2HRTBK5101D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTBK5101D
RK73HW2HRTBK5101D CAD Models
RK73HW2HRTBK5101D Part Data Attributes
|
RK73HW2HRTBK5101D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK5101D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK5101D
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK5101D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK5101D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK5101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK5101D vs RK73HW2HLBK5101D |
RK73H2HTTED5101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK5101D vs RK73H2HTTED5101D |
RK73H2HTTEB5101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK5101D vs RK73H2HTTEB5101D |
CR50TR512D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RK73HW2HRTBK5101D vs CR50TR512D |
SR2010DK-075K1L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HRTBK5101D vs SR2010DK-075K1L |
RM20DEN5101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RK73HW2HRTBK5101D vs RM20DEN5101 |
RK73HW2HTBK5101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK5101D vs RK73HW2HTBK5101D |
RMGW50K512DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HRTBK5101D vs RMGW50K512DB |
RK73H2HTBK5101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK5101D vs RK73H2HTBK5101D |
RS10K512DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RK73HW2HRTBK5101D vs RS10K512DT |