Part Details for RK73HW2HTTEB9091F by KOA Speer Electronics Inc
Overview of RK73HW2HTTEB9091F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTTEB9091F
RK73HW2HTTEB9091F CAD Models
RK73HW2HTTEB9091F Part Data Attributes
|
RK73HW2HTTEB9091F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTTEB9091F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTTEB9091F
This table gives cross-reference parts and alternative options found for RK73HW2HTTEB9091F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTTEB9091F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20X9091FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73HW2HTTEB9091F vs WR20X9091FQL |
201007F9091CDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTTEB9091F vs 201007F9091CDE |
RK73HW2HRTTED9091F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73HW2HTTEB9091F vs RK73HW2HRTTED9091F |
201007F9091T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTTEB9091F vs 201007F9091T3 |
MR20X9091FBL | Fixed Resistor, 0.5W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HTTEB9091F vs MR20X9091FBL |
MC2010-9091-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTTEB9091F vs MC2010-9091-FT |
HQ1007F9091T5E | Fixed Resistor, 0.75W, 9090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTTEB9091F vs HQ1007F9091T5E |
201007F9091C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTTEB9091F vs 201007F9091C3 |
RK73H2HLTE9091F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HTTEB9091F vs RK73H2HLTE9091F |
RC2010FK-079K09 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW2HTTEB9091F vs RC2010FK-079K09 |