Part Details for RK73HW3ARTTEB6812F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTEB6812F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ARTTEB6812F
RK73HW3ARTTEB6812F CAD Models
RK73HW3ARTTEB6812F Part Data Attributes
|
RK73HW3ARTTEB6812F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB6812F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB6812F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB6812F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB6812F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF6812B5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTEB6812F vs 25121WF6812B5 |
RMC-246812FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73HW3ARTTEB6812F vs RMC-246812FB |
25121WF6812TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTEB6812F vs 25121WF6812TD |
ERJS1TF6812U | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ARTTEB6812F vs ERJS1TF6812U |
TSR1GF6812V | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73HW3ARTTEB6812F vs TSR1GF6812V |
25121WF6812C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTEB6812F vs 25121WF6812C5E |
RMCS168.1K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ARTTEB6812F vs RMCS168.1K1%R |
RC2512FR-0768K1L | Fixed Resistor, | YAGEO Corporation | RK73HW3ARTTEB6812F vs RC2512FR-0768K1L |
CR2512-1W-6812FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ARTTEB6812F vs CR2512-1W-6812FPT-13 |
25121WF6812CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTEB6812F vs 25121WF6812CA |