Part Details for RK80532KE0561M by Intel Corporation
Overview of RK80532KE0561M by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for RK80532KE0561M
RK80532KE0561M CAD Models
RK80532KE0561M Part Data Attributes:
|
RK80532KE0561M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RK80532KE0561M
Intel Corporation
Microprocessor, 2400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, | |
Pin Count | 604 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P604 | |
Length | 53.34 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 604 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.915 mm | |
Speed | 2400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.16 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 53.34 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RK80532KE0561M
This table gives cross-reference parts and alternative options found for RK80532KE0561M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK80532KE0561M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK80532EE056512 | Microprocessor, 2400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE0561M vs RK80532EE056512 |
NE80560KF0672MH | Microprocessor, 64-Bit, 2660MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | RK80532KE0561M vs NE80560KF0672MH |
RK80532KE0831M | Microprocessor, 32-Bit, 3060MHz, CMOS, CPGA604, FLIP CHIP, MICRO, PGA2-604 | Intel Corporation | RK80532KE0561M vs RK80532KE0831M |
BX80546KG3000FU | Microprocessor, 64-Bit, 3000MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE0561M vs BX80546KG3000FU |
RK80532KE0881M | Microprocessor, 32-Bit, 3200MHz, CMOS, CPGA604, FLIP CHIP, MICRO, PGA2-604 | Intel Corporation | RK80532KE0561M vs RK80532KE0881M |
RK80532KE067512 | Microprocessor, 32-Bit, 2667MHz, CMOS, CPGA604, FLIP CHIP, MICRO, PGA2-604 | Intel Corporation | RK80532KE0561M vs RK80532KE067512 |
RK80546KG0802MM | Microprocessor, 64-Bit, 3000MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE0561M vs RK80546KG0802MM |
NE80560KG0804MH | Microprocessor, 64-Bit, 3000MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | RK80532KE0561M vs NE80560KG0804MH |
BX80546KG3600FA | Microprocessor, 64-Bit, 3600MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE0561M vs BX80546KG3600FA |
BX80546KG3600FU | Microprocessor, 64-Bit, 3600MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532KE0561M vs BX80546KG3600FU |