RKZ-243.3S/H
RECOM Power Inc
Description: Analog Circuit

Overview of RKZ-243.3S/H by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RKZ-243.3S/H by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   12
  • 1 $21.3750
  • 2 $19.9500
  • 5 $19.0000
$19.0000 / $21.3750 Buy Now

CAD Models for RKZ-243.3S/H by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKZ-243.3S/H by RECOM Power Inc

RKZ-243.3S/H
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RECOM POWER GMBH
Package Description
, SIP4/7,.05
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.606 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP4/7,.05
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. RKZ-243.3S/H
    RECOM Power Inc
    Analog Circuit
    VS

Related Parts for RKZ-243.3S/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKZ-243.3S/H by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKZ-243.3S/H by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RKZ-243.3S/H would you like to use for your alert(s)?
  • Please alert me when RKZ-243.3S/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKZ-243.3S/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKZ-243.3S/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKZ-243.3S/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKZ-243.3S/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKZ-243.3S/H by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: