Part Details for RLD03N06CLESM by Harris Semiconductor
Overview of RLD03N06CLESM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLD03N06CLESM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RLD03N06CLESM-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 360 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1025 In Stock |
|
$0.8300 | Buy Now |
|
Rochester Electronics | 0.3A, 60V, ESD RATED, CURRENT LIMITED, VOLTAGE CLAMPED LOGIC LEVEL N-Channel ENHANCEMENT-MODE POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1025 |
|
$0.7155 / $0.8418 | Buy Now |
Part Details for RLD03N06CLESM
RLD03N06CLESM CAD Models
RLD03N06CLESM Part Data Attributes
|
RLD03N06CLESM
Harris Semiconductor
Buy Now
|
Compare Parts:
RLD03N06CLESM
Harris Semiconductor
Power Field-Effect Transistor, 60V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL, ESD PROTECTED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RLD03N06CLESM
This table gives cross-reference parts and alternative options found for RLD03N06CLESM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLD03N06CLESM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLD03N06CLESM9A | Power Field-Effect Transistor, 60V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | RLD03N06CLESM vs RLD03N06CLESM9A |