Part Details for RLD2BPNG5-00A by ROHM Semiconductor
Overview of RLD2BPNG5-00A by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLD2BPNG5-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7816
|
Newark | Laser Diode, 0.042A, 792Nm, Metal Can Rohs Compliant: Yes |Rohm RLD2BPNG5-00A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$3.3000 / $7.0200 | Buy Now |
DISTI #
846-RLD2BPNG5-00ACT-ND
|
DigiKey | 780NM INVISIBLE 2BEAM LASER DIOD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
468 In Stock |
|
$2.8974 / $6.7500 | Buy Now |
DISTI #
RLD2BPNG5-00A
|
Avnet Americas | 780nm Invisible 2beam Laser Diode: This can be widely used as a light source for Laser printers and also as a versatile - Trays (Alt: RLD2BPNG5-00A) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$2.9250 / $3.3300 | Buy Now |
DISTI #
755-RLD2BPNG5-00A
|
Mouser Electronics | Laser Diodes This can be widely used as a light source for Laser printers and also as a versatile laser light source. RoHS: Compliant | 957 |
|
$2.8900 / $6.7500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.1300 | Buy Now |
DISTI #
72489283
|
Verical | RLD2BPNG5-00A Min Qty: 7 Package Multiple: 1 Date Code: 2331 | Americas - 86 |
|
$2.9375 / $4.5625 | Buy Now |
DISTI #
69882356
|
Verical | RLD2BPNG5-00A Min Qty: 18 Package Multiple: 1 Date Code: 2301 | Americas - 30 |
|
$4.2110 / $4.4000 | Buy Now |
|
Quest Components | 24 |
|
$4.5300 / $6.7950 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 18-Authorized Distributor |
|
$1.2500 / $2.9500 | Buy Now |
DISTI #
C1S625903366116
|
Chip1Stop | 780nm Invisible 2beam Laser Diode RoHS: Compliant pbFree: Yes Container: Tray | 86 |
|
$2.3500 / $3.6500 | Buy Now |
Part Details for RLD2BPNG5-00A
RLD2BPNG5-00A CAD Models
RLD2BPNG5-00A Part Data Attributes
|
RLD2BPNG5-00A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD2BPNG5-00A
ROHM Semiconductor
Laser Diode, 792nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | COMMON CATHODE 2 ELEMENTS WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.055 A | |
Forward Voltage-Max | 2.4 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 25 mW | |
Packing Method | TRAY | |
Peak Wavelength | 792 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 20 mA |