Part Details for RLP03N41200DB15 by Vishay Intertechnologies
Overview of RLP03N41200DB15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP03N41200DB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M8512
|
Newark | Rlp 3 Ni 4K12 0,5% Bl20 E1 /Bl20 |Vishay RLP03N41200DB15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7500 / $49.9200 | Buy Now |
DISTI #
RLP03N41200DB15
|
Avnet Americas | Res Wirewound 4.12K Ohm 0.5% 3W ±25ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RLP03N41200DB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5958 / $55.9570 | Buy Now |
DISTI #
RLP03N41200DB15
|
Avnet Americas | Res Wirewound 4.12K Ohm 0.5% 3W ±25ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RLP03N41200DB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5958 / $55.9570 | Buy Now |
Part Details for RLP03N41200DB15
RLP03N41200DB15 CAD Models
RLP03N41200DB15 Part Data Attributes:
|
RLP03N41200DB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP03N41200DB15
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 4120ohm, 200V, 0.5% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.54 mm | |
Package Length | 14 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RLP03N41200DB15
This table gives cross-reference parts and alternative options found for RLP03N41200DB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP03N41200DB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP0341200DB15 | Fixed Resistor, Wire Wound, 3W, 4120ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP03N41200DB15 vs RLP0341200DB15 |
RLP03N41200DR15 | Fixed Resistor, Wire Wound, 3W, 4120ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, | Vishay Intertechnologies | RLP03N41200DB15 vs RLP03N41200DR15 |