Part Details for RLR05C4221FPB14 by Vishay Intertechnologies
Overview of RLR05C4221FPB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C4221FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y9952
|
Newark | Erl-05 4.22K 1% T-1 Rlr05C4221Fp B14 |Vishay RLR05C4221FPB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.2200 | Buy Now |
DISTI #
RLR05C4221FPB14
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 4.22K Ohm 1% 0.125 W ±100 ppm/°C 2-Pin Axial Leaded Bulk - Bulk (Alt: RLR05C4221FPB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $3.6530 | Buy Now |
Part Details for RLR05C4221FPB14
RLR05C4221FPB14 CAD Models
RLR05C4221FPB14 Part Data Attributes
|
RLR05C4221FPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C4221FPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4221FPB14
This table gives cross-reference parts and alternative options found for RLR05C4221FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4221FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C4221FRB14 | Fixed Resistor, Metal Film, 0.125W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4221FPB14 vs RLR05C4221FRB14 |
RLR05C4221FSBSL | Fixed Resistor, Metal Film, 0.125W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4221FPB14 vs RLR05C4221FSBSL |
ERL054K2200FKBF19 | Fixed Resistor, Metal Film, 0.125W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C4221FPB14 vs ERL054K2200FKBF19 |
RLR05C4221FPBSL | Fixed Resistor, Metal Film, 0.125W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4221FPB14 vs RLR05C4221FPBSL |
RLR05C4221FRRSL | Fixed Resistor, Metal Film, 0.125W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4221FPB14 vs RLR05C4221FRRSL |
RLR05C4221FRBSL | Fixed Resistor, Metal Film, 0.125W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4221FPB14 vs RLR05C4221FRBSL |
RLR05C4221FRR36 | Fixed Resistor, Metal Film, 0.125W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4221FPB14 vs RLR05C4221FRR36 |
RLR05C4221FSRSL | Fixed Resistor, Metal Film, 0.125W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4221FPB14 vs RLR05C4221FSRSL |
RLR05C4221FPRSL | Fixed Resistor, Metal Film, 0.125W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4221FPB14 vs RLR05C4221FPRSL |
RLR05C4221FSR3619 | Fixed Resistor, Metal Film, 0.125W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4221FPB14 vs RLR05C4221FSR3619 |