Part Details for RLR05C6981FSBSL by Vishay Intertechnologies
Overview of RLR05C6981FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C6981FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P4002
|
Newark | Erl-05 6.98K 1% T-1 Rlr05C6981Fs Bsl |Vishay RLR05C6981FSBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.6100 | Buy Now |
DISTI #
RLR05C6981FSBSL
|
Avnet Americas | RES MTLFLM ERL-05 6.98K 1% T-1 - Bulk (Alt: RLR05C6981FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6466 / $4.4418 | Buy Now |
Part Details for RLR05C6981FSBSL
RLR05C6981FSBSL CAD Models
RLR05C6981FSBSL Part Data Attributes
|
RLR05C6981FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C6981FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C6981FSBSL
This table gives cross-reference parts and alternative options found for RLR05C6981FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6981FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C6981FSRE8 | Fixed Resistor, Metal Film, 0.125W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6981FSBSL vs RLR05C6981FSRE8 |
RLR05C6981FPB14 | Fixed Resistor, Metal Film, 0.125W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6981FSBSL vs RLR05C6981FPB14 |
RLR05C6981FRRE519 | Fixed Resistor, Metal Film, 0.125W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6981FSBSL vs RLR05C6981FRRE519 |
RLR05C6981FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6981FSBSL vs RLR05C6981FSRSL19 |
RLR05C6981FRB1419 | Fixed Resistor, Metal Film, 0.125W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6981FSBSL vs RLR05C6981FRB1419 |
RLR05C6981FRBSL | Fixed Resistor, Metal Film, 0.125W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6981FSBSL vs RLR05C6981FRBSL |
RLR05C6981FPRE6 | Fixed Resistor, Metal Film, 0.125W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6981FSBSL vs RLR05C6981FPRE6 |
RLR05C6981FSB14 | Fixed Resistor, Metal Film, 0.125W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6981FSBSL vs RLR05C6981FSB14 |
RLR05C6981FSR36 | Fixed Resistor, Metal Film, 0.125W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6981FSBSL vs RLR05C6981FSR36 |
RLR05C6981FMB14 | Fixed Resistor, Metal Film, 0.125W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6981FSBSL vs RLR05C6981FMB14 |