Part Details for RLS4448TE-11 by ROHM Semiconductor
Overview of RLS4448TE-11 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for RLS4448TE-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3879 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 261641 |
|
$0.0158 / $0.0600 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 3103 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 3680 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 1872 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 1872 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 969 |
|
$0.0500 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 422 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for RLS4448TE-11
RLS4448TE-11 CAD Models
RLS4448TE-11 Part Data Attributes:
|
RLS4448TE-11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLS4448TE-11
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LL-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LL-34, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RLS4448TE-11
This table gives cross-reference parts and alternative options found for RLS4448TE-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLS4448TE-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4448,135 | PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin | NXP Semiconductors | RLS4448TE-11 vs PMLL4448,135 |
RLS4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LLDS, LL-34, 2 PIN | ROHM Semiconductor | RLS4448TE-11 vs RLS4448 |
FDLL4448_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | RLS4448TE-11 vs FDLL4448_NL |
LL4448-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | RLS4448TE-11 vs LL4448-GS18 |
PMLL4448 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | RLS4448TE-11 vs PMLL4448 |
FDLL4448 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | RLS4448TE-11 vs FDLL4448 |
CLL4448TR13 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Central Semiconductor Corp | RLS4448TE-11 vs CLL4448TR13 |
LS4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diotec Semiconductor AG | RLS4448TE-11 vs LS4448 |
FDLL4448_D87Z | Small Signal Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | RLS4448TE-11 vs FDLL4448_D87Z |
TCLL4448 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | RLS4448TE-11 vs TCLL4448 |