Part Details for RM04J565CT by Cal-Chip Electronics
Overview of RM04J565CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM04J565CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04J565CTTR-ND
|
DigiKey | RES SMD 5.6M OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0009 / $0.0010 | Buy Now |
|
South Electronics | RM04J565CT | 70000 |
|
RFQ |
Part Details for RM04J565CT
RM04J565CT CAD Models
RM04J565CT Part Data Attributes:
|
RM04J565CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04J565CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM04J565CT
This table gives cross-reference parts and alternative options found for RM04J565CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04J565CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X565JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600000ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RM04J565CT vs WR04X565JBL |
AR0402JR-075M6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM04J565CT vs AR0402JR-075M6 |
9C04021A5604JKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RM04J565CT vs 9C04021A5604JKAF3 |
9C04021A5604JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RM04J565CT vs 9C04021A5604JKPF4 |
RCM1005J565ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RM04J565CT vs RCM1005J565ES |
WR04X565JHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM04J565CT vs WR04X565JHL |
NQ02WGJ0565TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM04J565CT vs NQ02WGJ0565TCE |
CDI04025M65%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RM04J565CT vs CDI04025M65%100PPM/KNP20 |
AR0402JR-075M6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RM04J565CT vs AR0402JR-075M6L |
HQ02WGJ0565T5E | Fixed Resistor, 0.0625W, 5600000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM04J565CT vs HQ02WGJ0565T5E |