Part Details for RM10D2430CTDK-X by Cal-Chip Electronics
Overview of RM10D2430CTDK-X by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM10D2430CTDK-X
RM10D2430CTDK-X CAD Models
RM10D2430CTDK-X Part Data Attributes:
|
RM10D2430CTDK-X
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM10D2430CTDK-X
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RM10D2430CTDK-X
This table gives cross-reference parts and alternative options found for RM10D2430CTDK-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10D2430CTDK-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0805243R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RM10D2430CTDK-X vs CDF0805243R0.5%100PPM/KKP10 |
CR0805D243RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RM10D2430CTDK-X vs CR0805D243RP05 |
RK73H2ATTPD2430D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RM10D2430CTDK-X vs RK73H2ATTPD2430D |
CR0805-8W-2430DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RM10D2430CTDK-X vs CR0805-8W-2430DPT |
BCTS000805-243RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RM10D2430CTDK-X vs BCTS000805-243RDTP |
BCTS000805-2430DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RM10D2430CTDK-X vs BCTS000805-2430DTP |
RCG0805243RDKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RM10D2430CTDK-X vs RCG0805243RDKEB |
RK73H2ARTTPD2430D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RM10D2430CTDK-X vs RK73H2ARTTPD2430D |
ADF0805243R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RM10D2430CTDK-X vs ADF0805243R0.5%100PPM/KKP20 |
TSR6GTD2430V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RM10D2430CTDK-X vs TSR6GTD2430V |