Part Details for RM12F2211CTDK by Cal-Chip Electronics
Overview of RM12F2211CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12F2211CTDK
RM12F2211CTDK CAD Models
RM12F2211CTDK Part Data Attributes:
|
RM12F2211CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F2211CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F2211CTDK
This table gives cross-reference parts and alternative options found for RM12F2211CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F2211CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-132K21P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F2211CTDK vs RC1206FR-132K21P |
RMGW32K2211FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F2211CTDK vs RMGW32K2211FB |
D2512060B2211FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F2211CTDK vs D2512060B2211FP0 |
MC1206P-2211-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F2211CTDK vs MC1206P-2211-FB101Q |
CR-06FLF--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F2211CTDK vs CR-06FLF--2K21 |
FWF06FW-2211 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F2211CTDK vs FWF06FW-2211 |
RC1206FR-072K21P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F2211CTDK vs RC1206FR-072K21P |
232272912212L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F2211CTDK vs 232272912212L |
CR-06FHF--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12F2211CTDK vs CR-06FHF--2K21 |
232272912212 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F2211CTDK vs 232272912212 |