There are no models available for this part yet.
Overview of RM12F2743CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM12F2743CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM12F2743CTTR-ND
|
DigiKey | RES SMD 274K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0030 / $0.0037 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.2000 / $0.3100 | Buy Now |
CAD Models for RM12F2743CT by Cal-Chip Electronics
Part Data Attributes for RM12F2743CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
274000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RM12F2743CT
This table gives cross-reference parts and alternative options found for RM12F2743CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F2743CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTD2743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F2743CT vs RK73H2BRTTD2743F |
CRCW1206274KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F2743CT vs CRCW1206274KFKEAC |
FWF06FV-2743 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F2743CT vs FWF06FV-2743 |
CR1206F274KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RM12F2743CT vs CR1206F274KP05 |
RK73H2BLTD2743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F2743CT vs RK73H2BLTD2743F |
D25AP100274K1%BN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RM12F2743CT vs D25AP100274K1%BN |
RC1206FR-13274KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F2743CT vs RC1206FR-13274KL |
RK73H2BXTED2743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F2743CT vs RK73H2BXTED2743F |
RC1206FR-07274K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F2743CT vs RC1206FR-07274K |
RS06K2743FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12F2743CT vs RS06K2743FB |