Part Details for RM12FBN2203 by TA-I Technology Co Ltd
Overview of RM12FBN2203 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12FBN2203
RM12FBN2203 CAD Models
RM12FBN2203 Part Data Attributes:
|
RM12FBN2203
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12FBN2203
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM(STANDARD) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12FBN2203
This table gives cross-reference parts and alternative options found for RM12FBN2203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FBN2203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A2203FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12FBN2203 vs 9C12063A2203FKPF3 |
CRCW1206220KFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RM12FBN2203 vs CRCW1206220KFKTABC |
RK73H2BRTTEB2203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12FBN2203 vs RK73H2BRTTEB2203F |
MCPWR06FTEO2203N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RM12FBN2203 vs MCPWR06FTEO2203N |
RK73H2BTTDB2203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12FBN2203 vs RK73H2BTTDB2203F |
RK73H2BTBK2203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12FBN2203 vs RK73H2BTBK2203F |
RMAW32K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RM12FBN2203 vs RMAW32K224FB |
ASC1206-220KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RM12FBN2203 vs ASC1206-220KFT5 |
232272482204 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12FBN2203 vs 232272482204 |
RMC1/8K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12FBN2203 vs RMC1/8K224FB |