Part Details for RM12FBN4301 by TA-I Technology Co Ltd
Overview of RM12FBN4301 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12FBN4301
RM12FBN4301 CAD Models
RM12FBN4301 Part Data Attributes:
|
RM12FBN4301
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12FBN4301
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM(STANDARD) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12FBN4301
This table gives cross-reference parts and alternative options found for RM12FBN4301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FBN4301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FG4K30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RM12FBN4301 vs NMCT1206FG4K30 |
RK73H2BXTDD4301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12FBN4301 vs RK73H2BXTDD4301F |
232272474302 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12FBN4301 vs 232272474302 |
1206S4F4301T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12FBN4301 vs 1206S4F4301T5E |
CRCW12064K30FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12FBN4301 vs CRCW12064K30FKEAC |
RK73H2BLTDB4301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12FBN4301 vs RK73H2BLTDB4301F |
CRCW12064301FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 4300ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RM12FBN4301 vs CRCW12064301FRT1-E3 |
SR1206FR-074K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12FBN4301 vs SR1206FR-074K3L |
RK73H2BXTD4301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12FBN4301 vs RK73H2BXTD4301F |
RC3216F432GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RM12FBN4301 vs RC3216F432GS |