Part Details for RM12FBN6802 by TA-I Technology Co Ltd
Overview of RM12FBN6802 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12FBN6802
RM12FBN6802 CAD Models
RM12FBN6802 Part Data Attributes
|
RM12FBN6802
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12FBN6802
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM(STANDARD) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12FBN6802
This table gives cross-reference parts and alternative options found for RM12FBN6802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12FBN6802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTDB6802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12FBN6802 vs RK73H2BTTDB6802F |
MR12X6802FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12FBN6802 vs MR12X6802FBL |
9C12063A6802FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12FBN6802 vs 9C12063A6802FKHFT |
MP003755 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RM12FBN6802 vs MP003755 |
RS-06K683FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RM12FBN6802 vs RS-06K683FC |
RK73H2BXTDD6802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12FBN6802 vs RK73H2BXTDD6802F |
RMNW32K683FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12FBN6802 vs RMNW32K683FTP |
NMCR1206FT68K0 | RES,SMT,THICK FILM,68K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12FBN6802 vs NMCR1206FT68K0 |
CRCW120668K0FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RM12FBN6802 vs CRCW120668K0FKTBBC |
RS06K683FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RM12FBN6802 vs RS06K683FT |