Part Details for RM12J103CTDK by Cal-Chip Electronics
Overview of RM12J103CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12J103CTDK
RM12J103CTDK CAD Models
RM12J103CTDK Part Data Attributes:
|
RM12J103CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J103CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J103CTDK
This table gives cross-reference parts and alternative options found for RM12J103CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J103CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BLTDB103J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12J103CTDK vs RK73B2BLTDB103J |
CR1206J10KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12J103CTDK vs CR1206J10KP10 |
RC1206J103 | RES,SMT,THICK FILM,10K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Synton-Tech Corp | RM12J103CTDK vs RC1206J103 |
RMC32-103JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12J103CTDK vs RMC32-103JB |
FCF06JS-103-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12J103CTDK vs FCF06JS-103-W |
FCF06JS-103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12J103CTDK vs FCF06JS-103 |
CRCW120610K0JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Vishay Intertechnologies | RM12J103CTDK vs CRCW120610K0JNTABC |
SG73S2BLTDD103J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12J103CTDK vs SG73S2BLTDD103J |
FWF06JT-103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12J103CTDK vs FWF06JT-103 |
FCF06JT103 | RES,SMT,THICK FILM,10K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Prosperity Dielectrics Co Ltd | RM12J103CTDK vs FCF06JT103 |