Part Details for RM20X473K500 by Arco Electronics
Overview of RM20X473K500 by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20X473K500
RM20X473K500 CAD Models
RM20X473K500 Part Data Attributes
|
RM20X473K500
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20X473K500
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.000000047uF, 2012
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Higher Capacitances/Voltages Available | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Manufacturer Series | RM | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RM | |
Size Code | 2012 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.18 mm |