Part Details for RM242-020-202-8400 by AirBorn Inc
Overview of RM242-020-202-8400 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840002AG-01LF | Renesas Electronics Corporation | FemtoClock®,Crystal-to-LVCMOS/LVTTL Frequency Synthesizer | |
840004AG-11LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVCMOS/LVTTL Frequency Synthesizer | |
840022AKI-02LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVCMOS/LVTTL Clock Generator |
Price & Stock for RM242-020-202-8400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM242-020-202-8400-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 18 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.5161 | Buy Now |
DISTI #
479-RM242202028400
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Not Compliant | 0 |
|
$53.8400 / $66.8100 | Order Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.075 INCH PITCH, SOLDER TERMINAL, GUIDE SET, RECEPTACLE | 26 |
|
Buy Now | |
DISTI #
ABNRM242-020-202-8400
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$32.8922 / $61.5131 | Buy Now |
Part Details for RM242-020-202-8400
RM242-020-202-8400 CAD Models
RM242-020-202-8400 Part Data Attributes
|
RM242-020-202-8400
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM242-020-202-8400
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Guide Set, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.512 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for RM242-020-202-8400
This table gives cross-reference parts and alternative options found for RM242-020-202-8400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM242-020-202-8400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/64-B20X | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Socket, | Winchester Interconnect | RM242-020-202-8400 vs MIL-C-55302/64-B20X |
RM222-020-211-5501 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Guide Slot, Receptacle, | AirBorn Inc | RM242-020-202-8400 vs RM222-020-211-5501 |
MIL-C-55302/64-C20X | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Socket, | Winchester Interconnect | RM242-020-202-8400 vs MIL-C-55302/64-C20X |
MIL-C-55302/64-F20X | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Socket | Winchester Interconnect | RM242-020-202-8400 vs MIL-C-55302/64-F20X |