Part Details for RM25J222BP by Cal-Chip Electronics
Overview of RM25J222BP by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM25J222BP
RM25J222BP CAD Models
RM25J222BP Part Data Attributes
|
RM25J222BP
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM25J222BP
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Glass Coat | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM25J222BP
This table gives cross-reference parts and alternative options found for RM25J222BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25J222BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25JLN222 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | RM25J222BP vs RM25JLN222 |
RC1000C222JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | RM25J222BP vs RC1000C222JT |
S2512222JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Liket Corp | RM25J222BP vs S2512222JB |
RM25JE222 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | RM25J222BP vs RM25JE222 |
FCR25JX-2201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RM25J222BP vs FCR25JX-2201 |
CR63B222J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RM25J222BP vs CR63B222J |
CRG2512J2K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | RM25J222BP vs CRG2512J2K2 |
FCF25JY-2201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512 | Prosperity Dielectrics Co Ltd | RM25J222BP vs FCF25JY-2201 |
BCR1222JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RM25J222BP vs BCR1222JT |
BCR1222JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RM25J222BP vs BCR1222JE |