Part Details for RM25J511BP by Cal-Chip Electronics
Overview of RM25J511BP by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM25J511BP
RM25J511BP CAD Models
RM25J511BP Part Data Attributes
|
RM25J511BP
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM25J511BP
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Glass Coat | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM25J511BP
This table gives cross-reference parts and alternative options found for RM25J511BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25J511BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1FM511V | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RM25J511BP vs TSR1FM511V |
RPC25125105%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM25J511BP vs RPC25125105%R |
WCR2512511JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | RM25J511BP vs WCR2512511JELT |
BCR1511JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RM25J511BP vs BCR1511JT |
BCR1511JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RM25J511BP vs BCR1511JE |
RC1000T511JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | RM25J511BP vs RC1000T511JT |
FCR2512JT510R | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RM25J511BP vs FCR2512JT510R |
CR2512-JW-511E | RESISTOR, 1W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | RM25J511BP vs CR2512-JW-511E |
BCR1511JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RM25J511BP vs BCR1511JE |
MCR100JZH511 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RM25J511BP vs MCR100JZH511 |