Part Details for RM412-220-192-9900-934 by AirBorn Inc
Overview of RM412-220-192-9900-934 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM412-220-192-9900-934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM41222019290934
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Not Compliant | 0 |
|
$662.3900 / $701.0000 | Order Now |
DISTI #
ABNRM412-220-192-9900-934
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RM412-220-192-9900-934
RM412-220-192-9900-934 CAD Models
RM412-220-192-9900-934 Part Data Attributes:
|
RM412-220-192-9900-934
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM412-220-192-9900-934
AirBorn Inc
Board Connector, 220 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 220 |
Alternate Parts for RM412-220-192-9900-934
This table gives cross-reference parts and alternative options found for RM412-220-192-9900-934. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM412-220-192-9900-934, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-P220-41S1-KR | 220 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | 3M Electronics | RM412-220-192-9900-934 vs HDC-P220-41S1-KR |
HDC-P220-41S1-KR | Board Connector, 220 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Plug, | 3M Interconnect | RM412-220-192-9900-934 vs HDC-P220-41S1-KR |
RM412-220-171-9200 | Board Connector, 220 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | AirBorn Inc | RM412-220-192-9900-934 vs RM412-220-171-9200 |
HMM220MRE9X67C000 | Board Connector, 220 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug | IEH Corp | RM412-220-192-9900-934 vs HMM220MRE9X67C000 |