Part Details for RM73B1ETP511J by KOA Speer Electronics Inc
Overview of RM73B1ETP511J by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B1ETP511J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27404 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 9720 |
|
$0.0281 / $0.1875 | Buy Now |
|
Quest Components | Resistor, Thick Film, 510 Ohm, 50V, 5±%, 0402 Case Size | 3080 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 510 Ohm, 50V, 5±%, 0402 Case Size | 21923 |
|
$0.0140 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 510 Ohm, 50V, 5±%, 0402 Case Size | 7776 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 510 Ohm, 50V, 5±%, 0402 Case Size | 6280 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for RM73B1ETP511J
RM73B1ETP511J CAD Models
RM73B1ETP511J Part Data Attributes
|
RM73B1ETP511J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1ETP511J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1ETP511J
This table gives cross-reference parts and alternative options found for RM73B1ETP511J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1ETP511J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X511JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RM73B1ETP511J vs WR04X511JGR |
ERJ2GEJ511X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM73B1ETP511J vs ERJ2GEJ511X |
RMF04R-510R-J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | RM73B1ETP511J vs RMF04R-510R-J |
RMC10-511JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM73B1ETP511J vs RMC10-511JB |
MC0402-511-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM73B1ETP511J vs MC0402-511-JBQ |
ERJ2GEJ511Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM73B1ETP511J vs ERJ2GEJ511Y |
RK73B1ETTPS511J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM73B1ETP511J vs RK73B1ETTPS511J |
MC0402-511-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RM73B1ETP511J vs MC0402-511-JTW |
TSR16GAJ511V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RM73B1ETP511J vs TSR16GAJ511V |
SG73S1ELBK511J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM73B1ETP511J vs SG73S1ELBK511J |